| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Integrated 1394a-2000 OHCI PHY/Link-Layer Controller | |
| Serial | |
| IEEE 1394-1995|IEEE 1394a-2000 | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 92.4(Typ) | |
| 0 | |
| 70 | |
| -65 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14.05(Max) |
| Package Length | 14.05(Max) |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 128 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

