| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Dual 2:1 |
| Multiplexer Architecture | 2:1 |
| Number of Channels per Chip | 2 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 2 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 0.13(Typ)@3.3V |
| Maximum Turn-On Time (ns) | 100000(Typ)@3.3V |
| Maximum Turn-Off Time (ns) | 350(Typ)@3.3V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 1200(Typ)@3.3V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 2.3 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Typical Supply Current (mA) | 0.072@3.3V |
| Maximum Supply Current (mA) | 0.1@5.5V@-40C to 85C |
| Maximum Low Level Output Current (mA) | 50 |
| Maximum High Level Output Current (mA) | 50 |
| Maximum On Resistance (Ohm) | 9@5.5V |
| Maximum On Resistance Range (Ohm) | 5 to 10 |
| Propagation Delay Test Condition (pF) | 5 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 1.21(Max) |
| Package Length | 1.61(Max) |
| PCB changed | 12 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 12 |
| Lead Shape | Ball |