Taiwan SemiconductorTS4148 RXRectifiers
Diode Small Signal Switching 75V 0.15A 2-Pin Case 1206(3216Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 75 | |
| 0.15 | |
| 2 | |
| 1@0.01A | |
| 5 | |
| 400 | |
| 4 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.4(Max) |
| PCB changed | 2 |
| Supplier Package | Case 1206(3216Metric) |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode TS4148 RX rectifier from Taiwan Semiconductor. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.15 A. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

