SamtecTS-104-G-A连接器插头及 PCB 插座
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 10.16 | |
| 2.54 | |
| 8.16 | |
| 3.96 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded TS-104-G-A header connector. This HDR connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This product is 10.16 mm long, 8.16 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TS-104-G-A is housed in black polyester.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

