TE ConnectivityTRD23N10WLSwitch Rocker
Switch Rocker ON None ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON None ON | |
| Curved Rocker | |
| 3@125VAC 28VDC | |
| 500Vrms | |
| 1000 | |
| 20 | |
| 20000 | |
| Black | |
| 12.9 | |
| 2 | |
| 4.06 | |
| Panel Mount | |
| Wire Lug | |
| 6 | |
| 3.3 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Black | |
| Polyamide | |
| Black | |
| Black | |
| Straight | |
| -20 | |
| 80 | |
| 19.1 | |
| 14 | |
| 13.41 | |
| 19.1 | |
| 14 | |
| 19.63 | |
| 8.76 | |
| 2.92 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

