Taiwan SemiconductorTQL851CSV33Linear Regulators
LDO Regulator Pos 3.3V 0.5A 8-Pin SOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2(Typ) | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 3 | |
| 50 | |
| 0.425@250mA|0.17@100mA | |
| 15mV | |
| 15mV | |
| 0.04 | |
| 50°C/W | |
| 12°C/W | |
| Current Limit|Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

