KYOCERA AVX Components CorporationTPSB226K016R0600固体钽电容器
Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 16VDC | |
| 0.6 | |
| Low | |
| 0.376 | |
| 3.5 | |
| Polar | |
| 6 | |
| Low ESR|Molded Case | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 | |
| 0.068 | |
| ±0.2 | |
| +0.2|-0.1 | |
| +0.2|-0.1 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

