| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±0.75 |
| Output Type | Adjustable |
| Output Voltage (V) | 0.8 to 5.15 |
| Maximum Output Current (A) | 2 |
| Minimum Input Voltage (V) | 1.1 |
| Maximum Input Voltage (V) | 6.5 |
| Maximum Dropout Voltage @ Current (V) | 0.125@2A|0.17@2A|0.225@2A|0.065@2A |
| Reference Voltage (V) | 0.8(Typ) |
| Line Regulation | 0.03mV/V(Typ) |
| Load Regulation | 0.07mV/A(Typ) |
| Typical Ground Current @ Full Load (mA) | 4.8 |
| Junction to Ambient | 68.7°C/W |
| Junction to Case | 43.8°C/W |
| Special Features | Current Limit|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.3(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR |
| Pin Count | 12 |
| Lead Shape | No Lead |