| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.9 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 1%(Typ) | |
| 1%(Typ) | |
| 193°C/W | |
| 40°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO TPS78319DDCR linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.13@150mA V. This device has a maximum power dissipation of 500 mW. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.9 V, this is power management at its best. Users like the load regulation of 1%(Typ) and line regulation of 1%(Typ). Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

