| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.8 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.25@150mA | |
| 1%(Typ) | |
| 2%(Typ) | |
| 65°C/W | |
| 20°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
This LDO TPS78228DRVR linear regulator developed by Texas Instruments keeps the power stable! This device has a maximum power dissipation of 1540 mW. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.13@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 2%(Typ) and line regulation of 1%(Typ). Its maximum power dissipation is 1540 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.25@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

