| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±0.7 |
| Output Type | Adjustable |
| Output Voltage (V) | 0.55 to 5.5 |
| Maximum Output Current (A) | 0.5 |
| Minimum Input Voltage (V) | 1.5 |
| Maximum Input Voltage (V) | 6 |
| Maximum Dropout Voltage @ Current (V) | 0.13@500mA|0.14@500mA|0.185@500mA|0.235@500mA|0.4@500mA|0.57@500mA|0.75@500mA|0.88@500mA |
| Line Regulation | 2mV(Typ) |
| Load Regulation | 0.03V/A(Typ) |
| Junction to Ambient | 80.3°C/W |
| Junction to Case | 98.7°C/W |
| Special Features | Short Circuit Protection|Current Limit |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 6 |
| Lead Shape | No Lead |