Texas InstrumentsTPS71727DCKRLinear Regulators

LDO Regulator Pos 2.7V 0.15A 5-Pin SC-70 T/R

Make a theoretical system actual by providing stable voltages with this LDO TPS71727DCKR linear regulator from Texas Instruments. This device has a maximum power dissipation of 320 mW. Its typical dropout voltage at current is 0.17@150mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.5 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.7 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 120uV/mA(Typ) and line regulation of 125uV/V(Typ). Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.3@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

1,279 个零件: 可以明天配送

    Total$0.50Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2235+
      Manufacturer Lead Time:
      6 星期
      Minimum Of :
      1
      Maximum Of:
      1279
      Country Of origin:
      中国
         
      • Price: $0.5048
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2235+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      中国
      • In Stock: 1,279
      • Price: $0.5048

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.