| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | NRND |
| 美国海关商品代码 | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | USB Type-C and USB PD Controller and Power Switch |
| USB Transceiver | No |
| USB Speed Type | Super Speed |
| Maximum Data Rate (Mbps) | 0.3 |
| Maximum Operating Frequency (MHz) | 0.1 |
| Protocols Supported | USB 2.0/USB 3.0/USB 3.1 |
| Interface Type | I2C/SPI |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Maximum Operating Supply Voltage (V) | 3.45 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 56 |