| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Maximum Clock Frequency (MHz) | 0.4 |
| Interface Type | I2C |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) mm |
| Package Width | 1.54(Max) mm |
| Package Length | 2.14(Max) mm |
| PCB changed | 15 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 15 |
| Lead Shape | Ball |