| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 0.4um | |
| Adjustable | |
| 750 | |
| Yes | |
| 2 | |
| 0.8 to 25.2 | |
| 3 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 4.5 | |
| 1800 | |
| 1% | |
| 1% | |
| 85(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 14 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54386PWP DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 3 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 28 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 25.2 V, this is power management at its best. This converter is 85(typ) % efficient. It has a switching frequency of 750 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.