| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.50 |
| Automotive | No |
| PPAP | No |
| Number of Supervisors | 1 |
| Maximum Reset Active Time (ms) | 30000 |
| Output Driver | Active Low/Open Drain |
| Typical Reset Threshold Voltage (V) | 1.9|1.911 |
| Monitored Voltage (V) | 1.5 to 5.5 |
| Minimum Operating Supply Voltage (V) | 1.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (uA) | 2.29(Typ) |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Type | Voltage Monitor |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 1.55(Max) mm |
| Package Length | 1.55(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| Pin Count | 6 |
| Lead Shape | No Lead |