| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1200(Typ) | |
| Active Low/Open Drain | |
| 2.776 | |
| 2.79 | |
| 2.803 | |
| 0.4 to 5 | |
| 1.65 | |
| 3 | |
| 6.5 | |
| 2.7(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this TPS3808G30DBVR microprocessor supervisory circuit from Texas Instruments. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 2.79 V, with a minimum of 2.776 V and a maximum of 2.803 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

