| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS3124J18DBVT | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Push-Pull | |
| 1.56 | |
| 1.62 | |
| 1.68 | |
| 0.85 to 3.3 | |
| 0.75 | |
| 1.8 | |
| 3.3 | |
| 30 | |
| 437 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Using the TPS3124J18DBVT microprocessor supervisory circuit from Texas Instruments will make sure your circuit is protected from any emergencies. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 1.8 V. Its maximum power dissipation is 437 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 0.75 V, while its maximum is 3.3 V. It has a typical reset threshold voltage of 1.62 V, with a minimum of 1.56 V and a maximum of 1.68 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

