| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS28226DRBT | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 10(Typ) | |
| 10(Typ) | |
| 2000 | |
| 14(Typ) | |
| 6.8 | |
| 7.2 | |
| 8 | |
| 0.5(Typ) | |
| 6 | |
| 1 | |
| 2580 | |
| -40 | |
| 125 | |
| Extended | |
| Thermal Shutdown Protection|Undervoltage Lockout | |
| 14(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Switch on or off your high-power transistors with this TPS28226DRBT power driver from Texas Instruments. Its typical operating supply voltage is 7.2 V. This device has a maximum power dissipation of 2580 mW. Its maximum power dissipation is 2580 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 7.2 V. Its minimum operating supply voltage of 6.8 V, while its maximum is 8 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.