| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| IEEE802.3at/IEEE802.3bt | |
| 0 | |
| 60 | |
| 8.25 | |
| 1100 | |
| 140 | |
| 30 | |
| 78.5(Typ) | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 45 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 45 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

