| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 1.05 | |
| 5.5 | |
| 0 to 5.5 | |
| 1.05 to 5.5 | |
| 2(Max) | |
| 38 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 0.78(Max) |
| Package Length | 0.78(Max) |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
Dealing with high voltages and currents? Protect your circuit with the TPS22914CYFPR power switch, developed by Texas Instruments. This charge controller has single output. It features 0.038 Ohm switch on resistance. This charge controller has an input voltage of 1.05 to 5.5 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

