| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 2 | |
| 2.1 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 1370 | |
| 75 | |
| 2.5(Max) | |
| 0 | |
| 70 | |
| Commercial | |
| 3000(Max) | |
| 10000(Max) | |
| 1500(Max) | |
| 500(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

