| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 2 | |
| 1.6 | |
| Active Low | |
| 2.7 | |
| 5.5 | |
| 1025 | |
| 70 | |
| 2.5(Max) | |
| -40 | |
| 85 | |
| Industrial | |
| 3000(Max) | |
| 3000(Max) | |
| 600 | |
| 500(Max) | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

