| Compliant | |
| EAR99 | |
| Obsolete | |
| TPIC44H01DA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side | |
| Non-Inverting | |
| 4 | |
| MOSFET | |
| 4 | |
| 12(Typ) | |
| 5000(Typ) | |
| CMOS | |
| 8 | |
| 24 | |
| 6 | |
| 0(Min) | |
| 5.5(Max) | |
| 0.004 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 32 | |
| Lead Shape | Gull-wing |
Check out this TPIC44H01DA discrete device from Texas Instruments. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.