| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Diode Array |
| Configuration | Quad |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 4 |
| Maximum Working Voltage (V) | 3.6 |
| Minimum Breakdown Voltage (V) | 5.5 |
| Maximum Breakdown Voltage (V) | 7.5 |
| Maximum Peak Pulse Current (A) | 2@8/20us |
| Maximum Reverse Leakage Current (uA) | 0.01 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 17@8/20us |
| Capacitance Value (pF) | 0.33 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Fail Safe Protection | No |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1 |
| Package Length | 2.5 |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | USON |
| Pin Count | 10 |
| Lead Shape | No Lead |