ToshibaTPCC8105,L1Q(CMMOSFETs
Trans MOSFET P-CH Si 30V 23A 8-Pin TSON EP Advance T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| 20 | |
| 150 | |
| 23 | |
| 7.8@10V | |
| 76@10V | |
| 3240@10V | |
| 1900 | |
| 110 | |
| 8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3.1 |
| Package Length | 3.1 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSON EP Advance |
| 8 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

