Taiwan SemiconductorTPC817C C9G晶体管和光伏输出光电耦合器
DC-IN 1-CH Transistor DC-OUT 4-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.40.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5000 | |
| -40 | |
| 100 | |
| 1.4 | |
| 80 | |
| 400 | |
| 50 | |
| 200 | |
| 200 | |
| 6 | |
| 1.2 | |
| 18 | |
| 18 | |
| 50 | |
| Tube | |
| 200 | |
| 5 | |
| 4 | |
| 3 | |
| Mounting | Through Hole |
| Package Height | 3.68(Max) |
| Package Width | 6.6(Max) |
| Package Length | 4.7(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

