3PEAKTP1254-TR运算放大器
Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 0.25@±15V@27C | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 30(Max) | |
| Single|Dual | |
| 4.1@±15V@27C | |
| 50@±15V@27C | |
| 130 | |
| 106 | |
| 103 | |
| 95 to 105 | |
| 1.3 | |
| 3800 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 4.96 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
