LittelfuseTP1.5KE27A瞬态电压抑制器 (TVS)
Diode TVS Single Uni-Dir 23.1V 1.5KW 2-Pin DO-201 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 25.7 | |
| 37.5 | |
| 23.1 | |
| 3.5 | |
| 200 | |
| 40.5 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

