STMicroelectronicsTN5015H-6TSilicon Controlled Rectifiers - SCRs
SCR 600V 50A(RMS) 493A 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 500(Min) | |
| 100 | |
| 1.3 | |
| 15 | |
| 493 | |
| 60 | |
| 600 | |
| 5 | |
| 1.65@100A | |
| 600 | |
| 30 | |
| 50 | |
| 0.01 | |
| 80 | |
| 1 | |
| 1012 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

