STMicroelectronicsTN4015H-8TSilicon Controlled Rectifiers - SCRs
40 A 800 V high temperature SCR thyristors
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1.3 | |
| 15 | |
| 440 | |
| 50 | |
| 800 | |
| 5 | |
| 1.55@80A | |
| 800 | |
| 25 | |
| 0.002 | |
| -40 | |
| 150 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 9.3(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

