STMicroelectronicsTN1610H-6ISilicon Controlled Rectifiers - SCRs
SCR 600V 16A(RMS) 153A 3-Pin(3+Tab) TO-220AB Insulated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 1000(Min) | |
| 100 | |
| 1.3 | |
| 10 | |
| 153 | |
| 30 | |
| 600 | |
| 5 | |
| 1.6@32A | |
| 600 | |
| 10 | |
| 16 | |
| 0.005 | |
| 60 | |
| 1 | |
| 98 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 9.3(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Insulated |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

