Top Searched
STMicroelectronicsTN1205H-6G-TRSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 126A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 200(Min) | |
| 100 | |
| 1.3 | |
| 5 | |
| 126 | |
| 20 | |
| 600 | |
| 5 | |
| 1.6@24A | |
| 600 | |
| 7.6 | |
| 0.005 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.28(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Continue to operate your scr TN1205H-6G-TR thyristor manufactured from STMicroelectronics by applying a forward-biased voltage. This device has a surge current rating of 126 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 150 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.