Microchip TechnologyTN0104N8-GMOSFETs
Trans MOSFET N-CH Si 40V 0.63A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 1.6 | |
| 0.63 | |
| 2000@10V | |
| 70(Max)@20V | |
| 50(Max) | |
| 1600 | |
| 5 | |
| 7 | |
| 6 | |
| 3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2300@5V|5000@3V | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Amplify electronic signals and switch between them with the help of Microchip Technology's TN0104N8-G power MOSFET. Its maximum power dissipation is 1600 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

