| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Piccolo F2806x | |
| RISC | |
| C28x | |
| C28x | |
| 90 | |
| 90 | |
| 32 | |
| Flash | |
| 128KB | |
| 68KB | |
| Yes | |
| CAN/I2C/SCI/SPI/UART/USB | |
| 40 | |
| 3 | |
| 16 | |
| 1 | |
| 12 | |
| 12 | |
| 3 | |
| 1/1/1 | |
| 10/10/10 | |
| 0 | |
| 2 | |
| 1 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| CAN Controller | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 12.2(Max) |
| Package Length | 12.2(Max) |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

