| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 16KB | |
| 6KB | |
| Yes | |
| I2C/SCI/SPI | |
| 20 | |
| 3 | |
| 6 | |
| 1 | |
| 6 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 6.2 |
| Package Length | 12.5 |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 38 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

