| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Serial (I2C, SMBus) | |
| 1.4 | |
| 5.5 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.18(Max) |
| Package Width | 4(Max) |
| Package Length | 0.63(Max) |
| PCB changed | 4 |
| Standard Package Name | LGA |
| Supplier Package | PicoStar |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
