STMicroelectronicsTMMBAT43FILMRectifiers
Diode Small Signal Schottky 30V 0.2A 2-Pin Mini-MELF T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 30 | |
| 0.2 | |
| 4 | |
| 1 | |
| 0.5@25V | |
| 200 | |
| 5 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Diameter | 1.62(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.4 mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 | |
| Lead Shape | No Lead |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode TMMBAT43FILM rectifier from STMicroelectronics. Its maximum power dissipation is 200 mW. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 125 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
