SamtecTMM-104-01-S-D-SM连接器插头及 PCB 插座
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tube | |
| 8 | |
| 7.06 | |
| 5.97 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this unshrouded TMM-104-01-S-D-SM header connector from Samtec. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. It has a header type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 8 mm long, 5.97 mm tall and 7.06 mm deep. This connector has an operating temperature of -55 to 125 °C. TMM-104-01-S-D-SM is housed in black liquid crystal polymer.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

