SamtecTML-105-02-G-D连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 2.54 | |
| 1/Contact | |
| 5000 | |
| -55 | |
| 125 | |
| Bulk | |
| 9.53 | |
| 9.4 | |
| 10.03 | |
| Through Hole |
Think of Samtec's shrouded TML-105-02-G-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. TML-105-02-G-D is housed in black liquid crystal polymer. This product is 9.53 mm long, 10.03 mm tall and 9.4 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

