PanduitTM2S8-C100电缆配件
Cable Accessories Cable Tie Mount Weather Resistant Polypropylene Black Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Cable Tie Mount | |
| Black | |
| Weather Resistant Polypropylene | |
| -60 | |
| 110 | |
| Package | |
| 14.98 | |
| 9.6 | |
| Screw Mount | |
| 6.88 |
Prevent any difficult to diagnose problems in the future with this tie mount TM2S8-C100 cable accessory from Panduit. This part has an operating temperature range of -40 to 115 °C. This product is 16 mm long, 7 mm tall and 10.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

