| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Cable Tie Mount | |
| Natural | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| Package | |
| 16 | |
| 10.8 | |
| Screw Mount | |
| 7 |
Connect your peripherals to your computer system with this tie mount TM2S8-C cable accessory from Panduit. This part has an operating temperature range of -40 to 85 °C. This product is 16 mm long, 7 mm tall and 10.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

