Online purchases of this product are intended for initial evaluation purposes only. No quality/reliability/failure analysis or other technical support will be available from Toshiba for any such purchases. Any production requirements should be negotiated with your Arrow sales representative.
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC | |
| DC | |
| 1 | |
| 3750 | |
| -40 | |
| 125 | |
| 1.8 | |
| 50 | |
| 1.5 | |
| 1.65 | |
| 10 | |
| 15 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

