| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Fixed | |
| 2.5 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 0.25@200mA | |
| 0.05mV(Typ) | |
| 1mV(Typ) | |
| 0.055 | |
| 160°C/W | |
| 80°C/W | |
| Current Limit|Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 0.81(Max) |
| Package Length | 0.81(Max) |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
If you need to maintain a steady voltage on your circuit, then this LDO TLV70525PYFPT linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±0.5 %. This device has a maximum power dissipation of 714 mW. Its typical dropout voltage at current is 0.145@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1mV(Typ) and line regulation of 0.05mV(Typ). Its maximum power dissipation is 714 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.25@200mA V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

