Texas InstrumentsTLV70025QDDCRQ1Linear Regulators

LDO Regulator Pos 2.5V 0.2A Automotive AEC-Q100 5-Pin TSOT-23 T/R

Say goodbye to unstable voltages with this LDO TLV70025QDDCRQ1 linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.175@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2 V and 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 15mV and line regulation of 1mV(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.25@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1,528 个零件: 可以明天配送

    Total$0.30Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2240+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      1528
      Country Of origin:
      泰国
         
      • Price: $0.2982
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2240+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      泰国
      • In Stock: 1,528
      • Price: $0.2982

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.