| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 1 | |
| Rail to Rail Output | |
| BiFET | |
| 0.65 | |
| 0.5 to 5 | |
| Open Collector | |
| 7 | |
| 5@5V | |
| 2 | |
| 7 | |
| 0.25@5V | |
| 0.15@5V | |
| 20(Max) | |
| Single | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Don't miss out on this essential TLV1391CDBVR comparator circuit from Texas Instruments by grabbing one today! It has an open collector output. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bifet technology. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.