ToshibaTLP5702H(D4,EIGBT 和 MOSFET 栅极驱动光耦合器
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5000 | |
| 50 | |
| 37(Typ) | |
| 50(Typ) | |
| 200 | |
| 200 | |
| 50 | |
| Totem-Pole | |
| 2.5 | |
| 20 | |
| 1.45 | |
| 1.7 | |
| 5 | |
| 1000 | |
| 30 | |
| 500 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 3.84 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

