| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.41.00.30 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Maximum Input Voltage (V) | 1.4 |
| Maximum Input Current (mA) | 25 |
| Output Device | MOSFET |
| Output Type | DC |
| I/O Isolation Voltage (V) | 3750(RMS) |
| Typical Input to Output Capacitance (pF) | 0.8 |
| Maximum Power Dissipation (mW) | 400 |
| Maximum Turn-On Time (ms) | 3 |
| Maximum Turn-Off Time (ms) | 1 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 4.55 |
| Package Length | 3.7 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 4 |
| Lead Shape | Gull-wing |