ToshibaTLP292-4(4LGBTPE晶体管和光伏输出光电耦合器
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 4 | |
| 3750 | |
| -55 | |
| 125 | |
| 1.4 | |
| 80 | |
| 600 | |
| UL|cUL|CQC | |
| 50 | |
| 300 | |
| 170 | |
| 1.1 | |
| 1.25 | |
| 50 | |
| Tape and Reel | |
| 100 | |
| 5 | |
| 2 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

