| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Logic Gate Type | AND Schmitt |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 5MBd(Typ) |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage (Vrms) | 5000 |
| Typical Rise Time (us) | 0.011 |
| Typical Fall Time (us) | 0.013 |
| Maximum Propagation Delay Time (ns) | 250 |
| Standard | cUL|UL|VDE |
| Input Type | DC |
| Output Type | Totem-Pole |
| Maximum Forward Current (mA) | 8 |
| Maximum Continuous Output Current (mA) | 10 |
| Minimum Forward Voltage (V) | 1.2 |
| Maximum Forward Voltage (V) | 1.9 |
| Maximum Reverse Voltage (V) | 5 |
| Maximum Power Dissipation (mW) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 3.84 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 6 |
| Lead Shape | Gull-wing |